
APTC60HM70SCTG | |
|---|---|
DigiKey Part Number | APTC60HM70SCTG-ND |
Manufacturer | |
Manufacturer Product Number | APTC60HM70SCTG |
Description | MOSFET 4N-CH 600V 39A SP4 |
Customer Reference | |
Detailed Description | Mosfet Array 600V 39A 250W Chassis Mount SP4 |
Datasheet | Datasheet |
EDA/CAD Models | APTC60HM70SCTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 600V | |
Current - Continuous Drain (Id) @ 25°C | 39A | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 39A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 2.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 259nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 7000pF @ 25V | |
Power - Max | 250W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP4 | |
Supplier Device Package | SP4 | |
Base Product Number |

