Parametric Equivalent

APTC60DDAM24T3G | |
|---|---|
DigiKey Part Number | APTC60DDAM24T3G-ND |
Manufacturer | |
Manufacturer Product Number | APTC60DDAM24T3G |
Description | MOSFET 2N-CH 600V 95A SP3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 600V 95A 462W Chassis Mount SP3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N Channel (Dual Buck Chopper) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 600V | |
Current - Continuous Drain (Id) @ 25°C | 95A | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 47.5A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 300nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 14400pF @ 25V | |
Power - Max | 462W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP3 | |
Supplier Device Package | SP3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 83,72556 € | 753,53 € |
| Unit Price without VAT: | 83,72556 € |
|---|---|
| Unit Price with VAT: | 101,30793 € |


