Image for APTC60DAM24CT1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTC60DAM24CT1G

DigiKey Part Number
150-APTC60DAM24CT1G-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APTC60DAM24CT1G
Description
MOSFET N-CH 600V 95A SP4
Customer Reference
Detailed Description
N-Channel 600 V 95A (Tc) 462W (Tc) Chassis Mount SP4
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
24mOhm @ 47.5A, 10V
Vgs(th) (Max) @ Id
3.9V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
300 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
14400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
462W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SP4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable