APTC60AM45B1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 69,16000 €
Mosfet Array 600V 49A 250W Chassis Mount SP1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTC60AM45B1G

DigiKey Part Number
APTC60AM45B1G-ND
Manufacturer
Manufacturer Product Number
APTC60AM45B1G
Description
MOSFET 3N-CH 600V 49A SP1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 600V 49A 250W Chassis Mount SP1
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
3 N Channel (Phase Leg + Boost Chopper)
FET Feature
-
Drain to Source Voltage (Vdss)
600V
Current - Continuous Drain (Id) @ 25°C
49A
Rds On (Max) @ Id, Vgs
45mOhm @ 24.5A, 10V
Vgs(th) (Max) @ Id
3.9V @ 3mA
Gate Charge (Qg) (Max) @ Vgs
150nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
7200pF @ 25V
Power - Max
250W
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SP1
Supplier Device Package
SP1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1266,53500 €798,42 €
Unit Price without VAT:66,53500 €
Unit Price with VAT:80,50735 €