
APTC60AM35T1G | |
|---|---|
DigiKey Part Number | APTC60AM35T1G-ND |
Manufacturer | |
Manufacturer Product Number | APTC60AM35T1G |
Description | MOSFET 2N-CH 600V 72A SP1 |
Customer Reference | |
Detailed Description | Mosfet Array 600V 72A 416W Chassis Mount SP1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 600V | |
Current - Continuous Drain (Id) @ 25°C | 72A | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 72A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 5.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 518nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 14000pF @ 25V | |
Power - Max | 416W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP1 | |
Supplier Device Package | SP1 | |
Base Product Number |

