
APT64GA90B2D30 | |
|---|---|
DigiKey Part Number | APT64GA90B2D30-ND |
Manufacturer | |
Manufacturer Product Number | APT64GA90B2D30 |
Description | IGBT PT 900V 117A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 900 V 117 A 500 W Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 900 V | |
Current - Collector (Ic) (Max) | 117 A | |
Current - Collector Pulsed (Icm) | 193 A | |
Vce(on) (Max) @ Vge, Ic | 3.1V @ 15V, 38A | |
Power - Max | 500 W | |
Switching Energy | 1192µJ (on), 1088µJ (off) | |
Input Type | Standard | |
Gate Charge | 162 nC | |
Td (on/off) @ 25°C | 18ns/131ns | |
Test Condition | 600V, 38A, 4.7Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 100 | 7,74540 € | 774,54 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,54340 € |

