![IGBT Trench Field Stop 600 V 107 A 366 W Through Hole TO-247 [B] IGBT Trench Field Stop 600 V 107 A 366 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT50GN60BG | |
|---|---|
DigiKey Part Number | APT50GN60BG-ND |
Manufacturer | |
Manufacturer Product Number | APT50GN60BG |
Description | IGBT TRENCH FS 600V 107A TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 107 A 366 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 107 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 50A | |
Power - Max | 366 W | |
Switching Energy | 1185µJ (on), 1565µJ (off) | |
Input Type | Standard | |
Gate Charge | 325 nC | |
Td (on/off) @ 25°C | 20ns/230ns | |
Test Condition | 400V, 50A, 4.3Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 [B] | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 100 | 3,73290 € | 373,29 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,56600 € |

