
APT30D100BCAG | |
|---|---|
DigiKey Part Number | APT30D100BCAG-ND |
Manufacturer | |
Manufacturer Product Number | APT30D100BCAG |
Description | DIODE ARRAY GP 1000V 18A TO247 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 1000 V 18A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) (per Diode) | 18A | |
Voltage - Forward (Vf) (Max) @ If | 2.3 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 290 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 1000 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 [B] | |
Base Product Number |

