Diode Array 2 Independent 300 V 60A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT2X60D30J

DigiKey Part Number
150-APT2X60D30J-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT2X60D30J
Description
DIODE MODULE GP 300V 60A ISOTOP
Customer Reference
Detailed Description
Diode Array 2 Independent 300 V 60A Chassis Mount SOT-227-4, miniBLOC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
60A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
38 ns
Current - Reverse Leakage @ Vr
250 µA @ 300 V
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
ISOTOP®
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.