APT2X31DQ120J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,70600 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 32,11000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 26,85000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 27,72000 €
Datasheet

Similar


IXYS
In Stock: 19
Unit Price: 41,50000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 22,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 81
Unit Price: 24,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 34
Unit Price: 23,84000 €
Datasheet
Diode Array 2 Independent 1200 V 30A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT2X31DQ120J

DigiKey Part Number
APT2X31DQ120J-ND
Manufacturer
Manufacturer Product Number
APT2X31DQ120J
Description
DIODE MODULE GP 1200V 30A ISOTOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 1200 V 30A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
3.1 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
ISOTOP®
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3017,77433 €533,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,77433 €
Unit Price with VAT:21,50694 €