Diode 1200 V 15A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT15DQ120BHBG

DigiKey Part Number
150-APT15DQ120BHBG-ND
Manufacturer
Manufacturer Product Number
APT15DQ120BHBG
Description
DIODE STANDARD 1200V 15A TO2473
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 1200 V 15A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
3.5 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
240 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247-3
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,17000 €5,17 €
1004,46650 €446,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,17000 €
Unit Price with VAT:6,25570 €