
APT1201R2BLLG | |
|---|---|
DigiKey Part Number | 150-APT1201R2BLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT1201R2BLLG |
Description | MOSFET N-CH 1200V 12A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 12A (Tc) 400W (Tc) Through Hole TO-247-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 400W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 € | 23,15 € |
| Unit Price without VAT: | 23,15000 € |
|---|---|
| Unit Price with VAT: | 28,01150 € |

