Diode 600 V 100A Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT100D60BG

DigiKey Part Number
150-APT100D60BG-ND
Manufacturer
Manufacturer Product Number
APT100D60BG
Description
DIODE STANDARD 600V 100A TO247
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 600 V 100A Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
100A
Voltage - Forward (Vf) (Max) @ If
2 V @ 100 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
744,50095 €333,07 €
Unit Price without VAT:4,50095 €
Unit Price with VAT:5,44615 €