ProASICPLUS Field Programmable Gate Array (FPGA) IC 158 36864 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA150-PQG208A

DigiKey Part Number
APA150-PQG208A-ND
Manufacturer
Manufacturer Product Number
APA150-PQG208A
Description
IC FPGA 158 I/O 208QFP
Customer Reference
Detailed Description
ProASICPLUS Field Programmable Gate Array (FPGA) IC 158 36864 208-BFQFP
EDA/CAD Models
APA150-PQG208A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Total RAM Bits
36864
Number of I/O
158
Number of Gates
150000
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.