
APA1000-CQ352M | |
|---|---|
DigiKey Part Number | 150-APA1000-CQ352M-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APA1000-CQ352M |
Description | IC FPGA 248 I/O 352CQFP |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 248 202752 352-BFCQFP with Tie Bar |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 202752 | |
Number of I/O | 248 | |
Number of Gates | 1000000 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Package / Case | ||
Supplier Device Package | 352-CQFP (75x75) | |
Base Product Number |

