IGLOO nano Field Programmable Gate Array (FPGA) IC 71 36864 3072 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGLN125V5-ZVQ100

DigiKey Part Number
AGLN125V5-ZVQ100-ND
Manufacturer
Manufacturer Product Number
AGLN125V5-ZVQ100
Description
IC FPGA 71 I/O 100VQFP
Customer Reference
Detailed Description
IGLOO nano Field Programmable Gate Array (FPGA) IC 71 36864 3072 100-TQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
71
Mfr
Number of Gates
125000
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-20°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
3072
Supplier Device Package
100-VQFP (14x14)
Total RAM Bits
36864
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.