IGLOO nano Field Programmable Gate Array (FPGA) IC 71 18432 1536 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGLN060V5-VQ100I

DigiKey Part Number
AGLN060V5-VQ100I-ND
Manufacturer
Manufacturer Product Number
AGLN060V5-VQ100I
Description
IC FPGA 71 I/O 100VQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IGLOO nano Field Programmable Gate Array (FPGA) IC 71 18432 1536 100-TQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
71
Mfr
Number of Gates
60000
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
1536
Supplier Device Package
100-VQFP (14x14)
Total RAM Bits
18432
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18012,99500 €2.339,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,99500 €
Unit Price with VAT:15,72395 €