IGLOO nano Field Programmable Gate Array (FPGA) IC 34 768 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGLN030V5-ZQNG48

DigiKey Part Number
150-AGLN030V5-ZQNG48-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
AGLN030V5-ZQNG48
Description
IC FPGA 34 I/O 48QFN
Customer Reference
Detailed Description
IGLOO nano Field Programmable Gate Array (FPGA) IC 34 768 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
30000
Mfr
Voltage - Supply
1.425V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-20°C ~ 85°C (TJ)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
48-QFN (6x6)
Number of Logic Elements/Cells
768
Base Product Number
Number of I/O
34
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable