IGLOO nano Field Programmable Gate Array (FPGA) IC 52 520 81-WFBGA, CSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGLN020V2-UCG81I

DigiKey Part Number
150-AGLN020V2-UCG81I-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
AGLN020V2-UCG81I
Description
IC FPGA 52 I/O 81UCSP
Customer Reference
Detailed Description
IGLOO nano Field Programmable Gate Array (FPGA) IC 52 520 81-WFBGA, CSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
520
Number of I/O
52
Number of Gates
20000
Voltage - Supply
1.14V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
81-UCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.