
AGL125V2-FGG144T | |
|---|---|
DigiKey Part Number | 150-AGL125V2-FGG144T-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AGL125V2-FGG144T |
Description | IC FPGA 97 I/O 144FBGA |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 97 36864 3072 144-LBGA |
Datasheet | Datasheet |
Category | Number of I/O 97 |
Mfr | Number of Gates 125000 |
Series | Voltage - Supply 1.14V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 3072 | Supplier Device Package 144-FPBGA (13x13) |
Total RAM Bits 36864 | Base Product Number |

