
AGL060V2-QNG132 | |
|---|---|
DigiKey Part Number | 150-AGL060V2-QNG132-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AGL060V2-QNG132 |
Description | IC FPGA 80 I/O 132QFN |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 80 18432 1536 132-WFQFN |
Datasheet | Datasheet |
Category | Number of I/O 80 |
Mfr | Number of Gates 60000 |
Series | Voltage - Supply 1.14V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 1536 | Supplier Device Package 132-QFN (8x8) |
Total RAM Bits 18432 | Base Product Number |

