IGLOO Field Programmable Gate Array (FPGA) IC 49 384 68-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGL015V2-QNG68I

DigiKey Part Number
150-AGL015V2-QNG68I-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
AGL015V2-QNG68I
Description
IC FPGA 49 I/O 68QFN
Customer Reference
Detailed Description
IGLOO Field Programmable Gate Array (FPGA) IC 49 384 68-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
15000
Mfr
Voltage - Supply
1.14V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
68-QFN (8x8)
Number of Logic Elements/Cells
384
Base Product Number
Number of I/O
49
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.