MCP1663 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM01014

DigiKey Part Number
ADM01014-ND
Manufacturer
Manufacturer Product Number
ADM01014
Description
EVAL BOARD FOR MCP1663
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP1663 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
300mA
Voltage - Input
1.85 ~ 5.5V
Regulator Topology
Boost, SEPIC
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
MCP1663
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
427,74000 €110,96 €
Unit Price without VAT:27,74000 €
Unit Price with VAT:33,56540 €