CL8800 - 1 Non-Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM00866

DigiKey Part Number
ADM00866-ND
Manufacturer
Manufacturer Product Number
ADM00866
Description
EVAL BOARD FOR CL8800
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CL8800 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
130mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
-
Voltage - Input
195.5 ~ 264.5 VAC
Contents
Board(s)
Utilized IC / Part
CL8800
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
179,94000 €79,94 €
Manufacturers Standard Package
Unit Price without VAT:79,94000 €
Unit Price with VAT:96,72740 €