
DV102014 | |
|---|---|
DigiKey Part Number | DV102014-ND |
Manufacturer | |
Manufacturer Product Number | DV102014 |
Description | PCAP WITH 3D GEST IC(R) SENSING |
Customer Reference | |
Detailed Description | GestIC® Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |


