
ADM00612 | |
|---|---|
DigiKey Part Number | ADM00612-ND |
Manufacturer | |
Manufacturer Product Number | ADM00612 |
Description | EVAL BOARD FOR MCP1643 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP1643 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 0.65V ~ 2V | |
Contents | Board(s) | |
Utilized IC / Part | MCP1643 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 € | 104,36 € |
| Unit Price without VAT: | 104,36000 € |
|---|---|
| Unit Price with VAT: | 126,27560 € |

