
ADM00398 | |
|---|---|
DigiKey Part Number | ADM00398-ND |
Manufacturer | |
Manufacturer Product Number | ADM00398 |
Description | EVAL BRD MCP3911 PIC24FJ256GA110 |
Customer Reference | |
Detailed Description | MCP3911, PIC24FJ256GA110 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | MCP3911, PIC24FJ256GA110 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |

