PICtail™ Smart Card Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC164141

DigiKey Part Number
AC164141-ND
Manufacturer
Manufacturer Product Number
AC164141
Description
BOARD SMART CARD / SIM CARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PICtail™ Smart Card Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Active
Type
Interface
Function
Smart Card
Embedded
No
Utilized IC / Part
-
Primary Attributes
For Use With Explorer 16 or Explorer 18
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
141,07000 €41,07 €
Manufacturers Standard Package
Unit Price without VAT:41,07000 €
Unit Price with VAT:49,69470 €