Direct

AC162039 | |
|---|---|
DigiKey Part Number | AC162039-ND |
Manufacturer | |
Manufacturer Product Number | AC162039 |
Description | AC/DC DESKTOP ADAPTER 9V 2.7W |
Customer Reference | |
Detailed Description | 9V 2.7 W AC/DC External Desktop (Class I) Adapter Cord Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | - | |
Voltage - Output | 9V | |
Current - Output (Max) | 300mA | |
Power (Watts) | 2.7 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | - | |
Input Connector | NEMA 5-15P | |
Size / Dimension | - | |
Approval Agency | - | |
Weight | - |


