SX Field Programmable Gate Array (FPGA) IC 81 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A54SX16P-VQ100M

DigiKey Part Number
150-A54SX16P-VQ100M-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A54SX16P-VQ100M
Description
IC FPGA 81 I/O 100VQFP
Customer Reference
Detailed Description
SX Field Programmable Gate Array (FPGA) IC 81 100-TQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
24000
Mfr
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-55°C ~ 125°C (TC)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
100-VQFP (14x14)
Number of LABs/CLBs
1452
Base Product Number
Number of I/O
81
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.