


A42MX09-PQG100 | |
|---|---|
DigiKey Part Number | 1100-1050-ND |
Manufacturer | |
Manufacturer Product Number | A42MX09-PQG100 |
Description | IC FPGA 83 I/O 100QFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 83 100-BQFP |
Datasheet | Datasheet |
Category | Number of Gates 14000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-PQFP (20x14) |
Number of I/O 83 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 140,84485 € | 9.295,76 € |
| Unit Price without VAT: | 140,84485 € |
|---|---|
| Unit Price with VAT: | 170,42227 € |

