ProASIC3 nano Field Programmable Gate Array (FPGA) IC 71 36864 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ProASIC3 nano Field Programmable Gate Array (FPGA) IC 71 36864 100-TQFP
100-VQFP

A3PN125-Z1VQG100I

DigiKey Part Number
A3PN125-Z1VQG100I-ND
Manufacturer
Manufacturer Product Number
A3PN125-Z1VQG100I
Description
IC FPGA 71 I/O 100VQFP
Customer Reference
Detailed Description
ProASIC3 nano Field Programmable Gate Array (FPGA) IC 71 36864 100-TQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
125000
Mfr
Voltage - Supply
1.425V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
100-VQFP (14x14)
Total RAM Bits
36864
Base Product Number
Number of I/O
71
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.