
AGL400V2-FGG256I | |
|---|---|
DigiKey Part Number | AGL400V2-FGG256I-ND |
Manufacturer | |
Manufacturer Product Number | AGL400V2-FGG256I |
Description | IC FPGA 178 I/O 256FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 178 55296 9216 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | AGL400V2-FGG256I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 9216 | |
Total RAM Bits | 55296 | |
Number of I/O | 178 | |
Number of Gates | 400000 | |
Voltage - Supply | 1.14V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 71,69856 € | 6.452,87 € |
| Unit Price without VAT: | 71,69856 € |
|---|---|
| Unit Price with VAT: | 86,75526 € |


