SX-A Field Programmable Gate Array (FPGA) IC 180 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A54SX16A-FGG256

DigiKey Part Number
150-A54SX16A-FGG256-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A54SX16A-FGG256
Description
IC FPGA 180 I/O 256FBGA
Customer Reference
Detailed Description
SX-A Field Programmable Gate Array (FPGA) IC 180 256-LBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
24000
Mfr
Voltage - Supply
2.25V ~ 5.25V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
256-FPBGA (17x17)
Number of LABs/CLBs
1452
Base Product Number
Number of I/O
180
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.