ProASIC3 Field Programmable Gate Array (FPGA) IC 71 18432 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ProASIC3 Field Programmable Gate Array (FPGA) IC 71 18432 100-TQFP
100-VQFP

A3P060-2VQG100I

DigiKey Part Number
A3P060-2VQG100I-ND
Manufacturer
Manufacturer Product Number
A3P060-2VQG100I
Description
IC FPGA 71 I/O 100VQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ProASIC3 Field Programmable Gate Array (FPGA) IC 71 18432 100-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
18432
Number of I/O
71
Number of Gates
60000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
100-VQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18013,62506 €2.452,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,62506 €
Unit Price with VAT:16,48632 €