
A2F060M3E-FG256M | |
|---|---|
DigiKey Part Number | 150-A2F060M3E-FG256M-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A2F060M3E-FG256M |
Description | IC SOC CORTEX-M3 80MHZ 256FBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 60K Gates, 1536D-Flip-Flops 80MHz 256-FPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Architecture | MCU, FPGA | |
Core Processor | ARM® Cortex®-M3 | |
Flash Size | 128KB | |
RAM Size | 16KB | |
Peripherals | DMA, POR, WDT | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART | |
Speed | 80MHz | |
Primary Attributes | ProASIC®3 FPGA, 60K Gates, 1536D-Flip-Flops | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | 256-LBGA | |
Supplier Device Package | 256-FPBGA (17x17) | |
Number of I/O | MCU - 26, FPGA - 66 | |
Base Product Number |

