ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 60K Gates, 1536D-Flip-Flops 100MHz 256-FPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2F060M3E-1FG256I

DigiKey Part Number
150-A2F060M3E-1FG256I-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A2F060M3E-1FG256I
Description
IC SOC CORTEX-M3 100MHZ 256FBGA
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 60K Gates, 1536D-Flip-Flops 100MHz 256-FPBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
Packaging
Tray
Part Status
Obsolete
Architecture
MCU, FPGA
Core Processor
ARM® Cortex®-M3
Flash Size
128KB
RAM Size
16KB
Peripherals
DMA, POR, WDT
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Speed
100MHz
Primary Attributes
ProASIC®3 FPGA, 60K Gates, 1536D-Flip-Flops
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
256-LBGA
Supplier Device Package
256-FPBGA (17x17)
Number of I/O
MCU - 26, FPGA - 66
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.