ACT™ 3 Field Programmable Gate Array (FPGA) IC 80 100-BQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1425A-PQG100I

DigiKey Part Number
150-A1425A-PQG100I-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A1425A-PQG100I
Description
IC FPGA 80 I/O 100QFP
Customer Reference
Detailed Description
ACT™ 3 Field Programmable Gate Array (FPGA) IC 80 100-BQFP
Product Attributes
Filter Similar Products
Category
Number of Gates
2500
Mfr
Voltage - Supply
4.5V ~ 5.5V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
100-PQFP (20x14)
Number of LABs/CLBs
310
Base Product Number
Number of I/O
80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.