93LC56X/SN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,59037 €
Datasheet

Similar


Microchip Technology
In Stock: 92
Unit Price: 0,61000 €
Datasheet

Similar


Microchip Technology
In Stock: 326
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,27711 €
Datasheet

Similar


Microchip Technology
In Stock: 596
Unit Price: 0,61000 €
Datasheet

Similar


Microchip Technology
In Stock: 334
Unit Price: 0,61000 €
Datasheet

Similar


Microchip Technology
In Stock: 574
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.198
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,32531 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,27711 €
Datasheet

Similar


Microchip Technology
In Stock: 1.058
Unit Price: 0,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 448
Unit Price: 0,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.448
Unit Price: 0,24000 €
Datasheet
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC56X/SN

DigiKey Part Number
93LC56X/SN-ND
Manufacturer
Manufacturer Product Number
93LC56X/SN
Description
IC EEPROM 2KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93LC56X/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8, 128 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
10ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6000,56627 €339,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,56627 €
Unit Price with VAT:0,68519 €