EEPROM Memory IC 16Kbit Microwire 3 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93C86-E/P

DigiKey Part Number
93C86-E/P-ND
Manufacturer
Manufacturer Product Number
93C86-E/P
Description
IC EEPROM 16KBIT MICROWIRE 8DIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 3 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
93C86-E/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8, 1K x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
2ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,19000 €1,19 €
251,15320 €28,83 €
1001,10850 €110,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,43990 €