
LAN8710A-EZC-TR-ABC | |
|---|---|
DigiKey Part Number | 150-LAN8710A-EZC-TR-ABCTR-ND - Tape & Reel (TR) 150-LAN8710A-EZC-TR-ABCCT-ND - Cut Tape (CT) 150-LAN8710A-EZC-TR-ABCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8710A-EZC-TR-ABC |
Description | IC TRANSCEIVER FULL 4/4 32SQFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full MII, RMII 32-SQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8710A-EZC-TR-ABC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-SQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 25 | 0,79160 € | 19,79 € |
| 100 | 0,76380 € | 76,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,76378 € | 3.818,90 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

