
684-3 | |
|---|---|
DigiKey Part Number | 684-3-ND |
Manufacturer | |
Manufacturer Product Number | 684-3 |
Description | BRIDGE RECT 1PHASE 300V 10A NA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 300 V Chassis Mount NA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 300 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, NA | |
Supplier Device Package | NA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 233,29160 € | 23.329,16 € |
| Unit Price without VAT: | 233,29160 € |
|---|---|
| Unit Price with VAT: | 282,28284 € |

