5KP8.5CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,79093 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,70946 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,55000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,29538 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,73061 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.700
Unit Price: 0,59000 €
Datasheet
14.4V Clamp 347A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP8.5CAE3/TR13

DigiKey Part Number
5KP8.5CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP8.5CAE3/TR13
Description
TVS DIODE 8.5VWM 14.4VC P600
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
14.4V Clamp 347A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
347A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,68678 €843,39 €
Manufacturers Standard Package
Unit Price without VAT:1,68678 €
Unit Price with VAT:2,04100 €