Image for 5817SMG/TR13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5817SMG/TR13

DigiKey Part Number
150-5817SMG/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
5817SMG/TR13
Description
DIODE SCHOTTKY 20V 1A DO215AA
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DO-215AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-215AA
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable