Image for 2N5291 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5291

DigiKey Part Number
150-2N5291-ND
Manufacturer
Manufacturer Product Number
2N5291
Description
TRANS PNP 100V 10A TO-61
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 10 A 116 W Stud Mount TO-61
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 1mA, 5mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
116 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Stud Mount
Package / Case
TO-211MA, TO-210AC, TO-61-4, Stud
Supplier Device Package
TO-61
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.