Bipolar (BJT) Transistor NPN 12 V 400 mW Through Hole TO-18 (TO-206AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3960

DigiKey Part Number
150-2N3960-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
2N3960
Description
TRANS NPN 12V TO18
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 12 V 400 mW Through Hole TO-18 (TO-206AA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 3mA, 30mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 1V
Power - Max
400 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18 (TO-206AA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.