Similar

2N3791 | |
|---|---|
DigiKey Part Number | 2N3791MS-ND |
Manufacturer | |
Manufacturer Product Number | 2N3791 |
Description | TRANS PNP 60V 10A TO3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 10 A 5 W Through Hole TO-3 (TO-204AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 2A, 10A | |
Current - Collector Cutoff (Max) | 5mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 3A, 2V | |
Power - Max | 5 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3 | |
Supplier Device Package | TO-3 (TO-204AA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,60310 € | 3.560,31 € |
| Unit Price without VAT: | 35,60310 € |
|---|---|
| Unit Price with VAT: | 43,07975 € |


