RF Transistor PNP 120V 100mA 150MHz 400mW Through Hole TO-18 (TO-206AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3497

DigiKey Part Number
150-2N3497-ND
Manufacturer
Manufacturer Product Number
2N3497
Description
RF TRANS PNP 120V 150MHZ TO-18
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
RF Transistor PNP 120V 100mA 150MHz 400mW Through Hole TO-18 (TO-206AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
PNP
Voltage - Collector Emitter Breakdown (Max)
120V
Frequency - Transition
150MHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
400mW
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 50mA, 10V
Current - Collector (Ic) (Max)
100mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18 (TO-206AA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10025,12950 €2.512,95 €
Unit Price without VAT:25,12950 €
Unit Price with VAT:30,40670 €