2N2608UB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 77,14710 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 120,37920 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 119,03950 €
Datasheet
JFET P-Channel 30 V 300 mW Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2608UB

DigiKey Part Number
150-2N2608UB-ND
Manufacturer
Manufacturer Product Number
2N2608UB
Description
JFET P-CH 30V UB
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
JFET P-Channel 30 V 300 mW Surface Mount UB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
FET Type
P-Channel
Voltage - Breakdown (V(BR)GSS)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
1 mA @ 5 V
Voltage - Cutoff (VGS off) @ Id
750 mV @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
10pF @ 5V
Power - Max
300 mW
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
UB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10077,14710 €7.714,71 €
Unit Price without VAT:77,14710 €
Unit Price with VAT:93,34799 €