
2N1613A | |
|---|---|
DigiKey Part Number | 2N1613A-ND |
Manufacturer | |
Manufacturer Product Number | 2N1613A |
Description | TRANS NPN 30V 0.5A TO-5 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 500 mA 800 mW Through Hole TO-5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 10V | |
Power - Max | 800 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,76630 € | 1.576,63 € |
| Unit Price without VAT: | 15,76630 € |
|---|---|
| Unit Price with VAT: | 19,07722 € |

